Cart

04025C102K4T2A

AVX 04025C102K4T2A

image shown is a representation only

AVX

KC 1,0nF 0402 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC1,0N0402X7R050KAECQ
Rutronik No.: KKS4547
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
0.013 $
130.00 $

Prices

10,000 0.013 $
20,000 0.0127 $
40,000 0.0124 $
70,000 0.0122 $
140,000 0.012 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?