Cart

04023A220FAT2A

AVX 04023A220FAT2A

image shown is a representation only

AVX

KC 22pF 0402 1% 25V NP0
Supplier: AVX
Matchcode: KC22P0402NP0025F NORM
Rutronik No.: KKK21213
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL PAP
On request
0.0542 $
1,084.00 $

Prices

20,000 0.0542 $
40,000 0.0533 $
60,000 0.0523 $
80,000 0.0513 $

Parameter

C(N)
22p F
V(N)
25 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?