Cart

04 6292 028 000 800+

AVX 04 6292 028 000 800+

image shown is a representation only

AVX

28P CONN.FPC/FFC,SMT,0.5MM
Supplier: AVX
Matchcode: 046292028000800
Rutronik No.: COREC31056
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9104 $
1,820.80 $

Prices

2,000 0.9104 $
4,000 0.8782 $

Parameter

No.of contacts
28
Contact style
0.50 mm
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
6232
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?