Cart

04 6292 015 000 846+

KYOCERA

15P CONN.FPC/FFC SMT 0.5MM
Supplier: KYOCERA Corporation
Matchcode: 046292015000846
Rutronik No.: COREC38696
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6804 $
6,804.00 $

Parameter

No.of contacts
15
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
_OTHERS
Orientation
_OTHERS
Series
0
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?