Cart

04 6274 033 000 894+

AVX

33P FFC/FPC CONNECTOR SMT
Supplier: AVX
Matchcode: 046274033000894
Rutronik No.: COREC37848
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
1,280.00 $

Prices

1,000 1.28 $
2,000 1.23 $

Parameter

No.of contacts
33
Contact style
0.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
6274
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?