Cart

04 6240 054 005 800+

AVX

54P ZIF 90°SMT FLIP-TOP
Supplier: AVX
Matchcode: 046240054005800+
Rutronik No.: COREC27637
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.71 $
3,420.00 $

Prices

2,000 1.71 $
4,000 1.50 $

Parameter

No.of contacts
54
Contact pitch
0.50 mm
Number of rows
01
Termin.style
SMT
Series
46245
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?