Cart

04 6232 116 102 800+

KYOCERA

16P LIF 90° SMT BOTTOM C.
Supplier: KYOCERA Corporation
Matchcode: 046232116102800+
Rutronik No.: COREC28733
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.5238 $
1,047.60 $

Prices

2,000 0.5238 $
4,000 0.5051 $
6,000 0.4614 $
8,000 0.4271 $

Parameter

No.of contacts
16
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
0
Orientation
0
Series
6232
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?