Cart

04 6232 106 015 800+

AVX

6P CONN.FPC/FFC,SMT,LIF,1mm,SMD
Supplier: AVX
Matchcode: 046232106015800+
Rutronik No.: COREC31219
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2165 $
194.85 $

Prices

900 0.2165 $
1,800 0.2093 $
2,700 0.2022 $
5,400 0.195 $

Parameter

No.of contacts
06
Contact style
1.00 mm
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
6232
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?