Cart

04 5036 006 299 862+

AVX

06P MEMORY SIM CARD SMT
Supplier: AVX
Matchcode: 045036006299862
Rutronik No.: CONIO2686
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
3.17 $
1,585.00 $

Prices

500 3.17 $
1,000 3.05 $
1,500 2.88 $
2,000 2.71 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
04 50
Family
SIM CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?