Cart

0201ZD224KAT2A

AVX 0201ZD224KAT2A

image shown is a representation only

AVX

KC 220nF 0201 10% 10V X5R
Supplier: AVX
Matchcode: KC220N0201X5R010K NORM
Rutronik No.: KKK24311
Unit Pack: 15000
MOQ: 105000
package: 0201
Packaging: REEL PAP
On request
0.0235 $
2,467.50 $

Parameter

C(N)
220n F
V(N)
10 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Purpose of use
COMMERCIAL
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0201
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?