Cart

0201YC271KAT2A

AVX 0201YC271KAT2A

image shown is a representation only

AVX

KC 270pF 0201 10% 16V X7R
Supplier: AVX
Matchcode: KC270P0201X7R016K NORM
Rutronik No.: KKK19617
Unit Pack: 15000
MOQ: 80000
package: 0201
Packaging: REEL PAP
On request
0.01 $
900.00 $

Prices

80,000 0.0102 $
90,000 0.01 $
240,000 0.0098 $

Parameter

C(N)
270p F
V(N)
16 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0201
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?