Cart

0201YC102KAT2A

AVX 0201YC102KAT2A

image shown is a representation only

AVX

KC 1,0nF 0201 10% 16V X7R
Supplier: AVX
Matchcode: KC1,0N0201X7R016K NORM
Rutronik No.: KKK18967
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
On request
0.0107 $
160.50 $

Prices

15,000 0.0107 $
30,000 0.0105 $
60,000 0.0103 $
105,000 0.01 $
180,000 0.0099 $

Parameter

C(N)
1n F
V(N)
16 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0201
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?