Cart

02013J1R0CBSTR

AVX 02013J1R0CBSTR

image shown is a representation only

AVX

KC 1,0pF 0201 0,25pF 25V ACCU-P
Supplier: AVX
Matchcode: KC1,0P0201NP0025C NORMACCU-P
Rutronik No.: KKK22156
Unit Pack: 5000
MOQ: 5000
package: 0201
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
1p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
ACCU-P
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0201
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?