Cart

009286002021906

AVX

02P POKEHOME
Supplier: AVX
Matchcode: 009286002021906
Rutronik No.: CONN2642
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.9294 $
0.93 $

Prices

1 0.9294 $
800 0.90 $
1,200 0.8794 $
1,600 0.8436 $
3,200 0.815 $

Parameter

No.of contacts
02
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 65 °C
Current rating
8.00 A
Voltage rating
300 V
Series
00-9286
AWG
21
Feature funct.
Thru Wire
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?