Cart

009286001203906

AVX 009286001203906

image shown is a representation only

AVX

01P POKEHOME THRUWIRE 24-18 AWG
Supplier: AVX
Matchcode: 009286001203906
Rutronik No.: COREC38949
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
Topseller
On request
0.358 $
716.00 $

Prices

2,000 0.358 $
4,000 0.3547 $
6,000 0.3514 $
8,000 0.3448 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Current rating
8.00 A
Series
00928
AWG
24 TO 18
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?