Cart

009176002032006

AVX

02P WIRE IDC CONNECTOR BLACK
Supplier: AVX
Matchcode: 009176002032006
Rutronik No.: CONN1066
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.395 $
1,185.00 $

Prices

3,000 0.395 $
6,000 0.3789 $
12,000 0.3661 $

Parameter

No.of contacts
02
Contact pitch
4.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
00917
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?