Cart

009175003002806

AVX

03P WIRE TO BOARD BLACK
Supplier: AVX
Matchcode: 009175003002806
Rutronik No.: COREC41073
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
03
Number of rows
01
Contact style
N/A
Oper.temperatur
-40 to 125 °C
Series
00917
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?