Cart

008283041200000+

AVX 008283041200000+

image shown is a representation only

AVX

04P PINHEADER MINI-ELMEC
Supplier: AVX
Matchcode: 008283041200000+
Rutronik No.: COREC18715
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2609 $
260.90 $

Prices

1,000 0.2609 $
2,000 0.2508 $
3,000 0.2468 $
5,000 0.2368 $
8,000 0.2288 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Series
00828
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?