Cart

00 9296 003 202 906

AVX 00 9296 003 202 906

image shown is a representation only

AVX

03P POKE HOME CONTACT UL WHITE
Supplier: AVX
Matchcode: 009296003202906
Rutronik No.: COREC38566
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.26 $
1,040.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
8.00 A
Series
00 92
AWG
26 TO 20
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?