Cart

00 9276 002 021 106

AVX

02P POKE HOME CONN. WHITE
Supplier: AVX
Matchcode: 009276002021106
Rutronik No.: COREC29872
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4261 $
426.10 $

Prices

1,000 0.4261 $
2,000 0.4021 $
3,000 0.3888 $
6,000 0.3622 $
9,000 0.3409 $

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
6.00 A
Series
00-9276
Feature funct.
Side Entry
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?