Cart

00 9176 002 722 106

AVX

02P CONNECTOR FEMALE PITCH 4,00
Supplier: AVX
Matchcode: 009176002722106
Rutronik No.: COREC38021
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.4501 $
0.45 $

Prices

1 0.4501 $
1,200 0.43 $
1,800 0.4259 $
2,400 0.4086 $
3,600 0.3947 $

Parameter

No.of contacts
02
Contact pitch
4.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
10.0 A
Voltage rating
300 V
Series
00-9176
AWG
22
Feature funct.
CAPPED IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?