Cart

00 9175 003 001 006

AVX

03P WIRE TO BOARD IDC CONNECTOR
Supplier: AVX
Matchcode: 009175003001006
Rutronik No.: COIDC8058
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3395 $
1,358.00 $

Prices

4,000 0.3395 $
6,000 0.3275 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?