Cart

00 9159 006 502 906

AVX

06P SINGLE PART CONNECTOR PCB
Supplier: AVX
Matchcode: 009159006502906
Rutronik No.: COREC40224
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
On request
0.6833 $
2,049.90 $

Prices

3,000 0.6833 $
6,000 0.6428 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
00 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?