Cart

00 9159 004 061 916

AVX

04P CARD EDGE 2,00MM RIGHTANGLE
Supplier: AVX
Matchcode: 009159004061916
Rutronik No.: COREC37679
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3858 $
1,157.40 $

Parameter

No.of contacts
04
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Current rating
9159
Family
EDGE CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?