Cart

00 6232 012 006 800+

AVX 00 6232 012 006 800+

image shown is a representation only

AVX

12P LIF FFC/FPC RA SMT
Supplier: AVX
Matchcode: 006232012006800+
Rutronik No.: COREC35517
Unit Pack: 240
MOQ: 240
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.2149 $
51.58 $

Prices

240 0.2149 $
5,040 0.2078 $
10,080 0.2007 $
20,160 0.1936 $

Parameter

No.of contacts
12
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?