Cart

00 6208 520 010 000

KYOCERA

1.MMP CONNECTOR
Supplier: KYOCERA Corporation
Matchcode: 00 6208 520 010 000+
Rutronik No.: COREC12464
Unit Pack: 1
MOQ: 2200
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
20
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Oper.temperatur
-30 to 85 °C
Series
6208
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?