Cart

00 6207 34 17 18 000+

AVX 00 6207 34 17 18 000+

image shown is a representation only

AVX

18P LIF 90° SMT 1,25mmPitch
Supplier: AVX
Matchcode: 006207341718000+
Rutronik No.: COREC35519
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.79 $
790.00 $

Prices

1,000 0.79 $
2,000 0.763 $
3,000 0.736 $

Parameter

No.of contacts
18
Contact style
1.25 mm
Number of rows
01
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?