- Home
- Embedded Storage
- Industrial DRAM
- ATP Industrial DRAM
image shown is a representation only
RDIMM DDR3 8GB MICRON
Supplier:
ATP
Matchcode:
AL24M72B8BLMAM
Rutronik No.:
DISMOD2227
Unit Pack: 1
MOQ: 1
Packaging: TRAY
- Capacity
-
8 GB
- Layout
-
DIMM
- Temp.min.
-
0°C
- Clockfrequency
-
1866 MHZ
- ECC
-
YES
- Voltage
-
1.5
- Pins
-
240
- Temp.max.
-
85°C
- Registered
-
YES
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIMM DDR3 8GB ECC
Packaging:
TRAY
RDIMM DDR3L 8GB
Packaging:
TRAY
RDIMM DDR3 8GB
Packaging:
TRAY
RDIMM DDR3 8GB
Packaging:
TRAY
RDIMM DDR3L 8GB
Packaging:
TRAY
RDIMM DDR3 8GB SEC
Packaging:
TRAY
RDIMM DDR3 8GB SEC
Packaging:
TRAY
RDIMM DDR3 8GB SEC
Packaging:
TRAY
DIMM DDR3 8GB
Packaging:
TRAY
DIMM DDR3 8GB
Packaging:
TRAY
Previous
Next