AF032GEC5X-2002IX
AF032GEC5X-2002IX
Description:
TLC eMMC 32GByte 5.1 I-Temp BGA153
Supplier:
ATP
Matchcode:
EMMC32
Rutronik No.:
ICEMMC1290
Unit Pack:
152
MOQ:
152
package:
BGA153
Packaging:
TRAY
- Type
- pSLC
- Density
- 32G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- U(ccq)
- 3,6 V
- U(cc)
- 2,7 V
- R/W cycle
- 270/140 MB/s
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 131 weeks