AF008GEC5A-ELI0111
AF008GEC5A-ELI0111
Description:
pSLC eMMC 8GByte 5.1 I-Temp
Supplier:
ATP
Matchcode:
EMMC08
Rutronik No.:
ICEMMC1144
Unit Pack:
1000
MOQ:
1000
package:
BGA153
Packaging:
REEL
Find Alternatives
- Type
- pSLC
- Density
- 8G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,8/3,3 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks