R1606I-IM-B
image shown is a representation only
ASUS Mini-ITX-Board AMD R1606I
Supplier: ASUS Global PTE Ltd.
Matchcode: R1606I-IM-B
Rutronik No.: DISBOA3416
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- MINI-ITX
- System chipset
- AMD R1606I
- Socket type
- AM3+
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 32 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- DP/HDMI
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 4
- COM ports
- 2
- LVDS/eDP
- 2X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Cooler included
- N Y/N
- Pwr connector
- 12/24V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 90ME0440-M0ECY0
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks