PE200U-I7
image shown is a representation only
ASUS PE200U Box-PC w/ Intel i7
Supplier: ASUS Global PTE Ltd.
Matchcode: PE200U-I7
Rutronik No.: DISSYS1342
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Chassis format
- WITH FAN
- System chipset
- ONBOARD
- No.of CPU socke
- ONBOARD
- CPU installed
- DDR4
- Socket type
- NONE
- Memory type
- 4
- Memory sockets
- Y
- Max.memory size
- HDMI/DP GB
- Onboard graphic
- 1 Y/N
- Graphic interf.
- 0
- SATA ports
- MSATA
- USB ports
- FULL
- COM ports
- 4
- Ethernet
- 2
- Ethernet type
- 2X
- Ethernet chipse
- 1GB
- Sound onboard
- REALTEK Y/N
- SSD connector
- Y
- HDD/SSD bays
- I2C
- Optical drive
- 12/24V DC
- OS installed
- 57
- Memory install.
- 147
- HDD/SSD install
- 254
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 90ME00N2-M0ECY1
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 4 weeks