N420S-IM-AA
image shown is a representation only
ASUS SBC w/ Intel N4200
Supplier: ASUS Global PTE Ltd.
Matchcode: N420S-IM-AA
Rutronik No.: DISBOA3338
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- onboard
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI/DP/VG
- SATA ports
- 2
- Memory sockets
- 1X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 5
- COM ports
- 6
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Power input
- 12/24V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- Supplier Part
- 90ME02C0-M0ECY0
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks