Cart

90SF00G1-M00050

ASUS 90SF00G1-M00050

image shown is a representation only

ASUS

ASUS Rack Server 1U ATX-Board
Supplier: ASUS
Matchcode: RS100-E10-PI2
Rutronik No.: DISSYS1217
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
534.51 $
534.51 $

ASUS Rack Server 1U ATX-Board Description

Intel® Xeon® E rack-optimized 1U server designed for storage flexibility and Quad networking


  • Powered by the Intel® Xeon® E platform
  • 95W CPU and up to 64GB memory support (4 DIMMs)
  • Flexible storage expandability with up to 5 storage devices
  • Two M.2 slots accommodate 22110-size SSDs for faster boot speed
  • Quad Intel® Gigabit Ethernet with teaming support
  • Comprehensive I/O connectivity to meet different needs
  • Complete server management with ASUS Control Center
  • Optional ASMB9-iKVM module available for 24/7 remote monitoring and diagnostics


Parameter

Chassis format
19INCH 1U
System chipset
Intel
No.of CPU socke
1X
CPU installed
NO
Socket type
LGA1150
Memory type
DDR4
Memory sockets
4X DIMM
Max.memory size
64 GB
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
6
USB ports
4
COM ports
1
Ethernet
4X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
N Y/N
Special feature
M.2
HDD/SSD bays
2
Optical drive
Optional
OS installed
NO
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84714900000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?