Cart

90SB06R0-M0UAY0

ASUS 90SB06R0-M0UAY0

image shown is a representation only

ASUS

ASUS Micro-ATX Server Board1151
Supplier: ASUS
Matchcode: P11C-M/4L
Rutronik No.: DISBOA3043
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
216.61 $
216.61 $

Prices

1 216.61 $
20 212.67 $
30 210.71 $
50 208.73 $
80 204.80 $

Parameter

Form factor
MICRO-ATX
System chipset
Intel C242
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA
SATA ports
6
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
6
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
Serverboar
Ethernet
4X
Ethernet type
1GB
Ethernet chipse
Intel i210
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?