Cart

90SB06M0-M0UAY0

ASUS 90SB06M0-M0UAY0

image shown is a representation only

ASUS

ASUS ATX Server Board LGA1151
Supplier: ASUS
Matchcode: P11C-C/4L
Rutronik No.: DISBOA3041
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
319.07 $
319.07 $

Parameter

Form factor
ATX
System chipset
Intel C242
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA
SATA ports
6
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
4
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
4X
Ethernet type
1GB
Ethernet chipse
Intel i210
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
64 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?