TINKER BOARD S

image shown is a representation only
Supplier: ASUS
Matchcode: TINKER BOARD S
Rutronik No.: DISBOA3077
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
ASUS Tinker Board S 2GB/16GB Description
ASUS Tinker Board S
With the Tinker Board S, ASUS is offering an embedded Single Board Computer in a 1,8″ form factor for DIY enthusiasts and makers, with a need for a longer product availability and stability.
Ideal for High-Quality Media Playback, Computer Vision, gesture recognition or Image processing!
- based on Rockchip RK3288 Quad-core ARM Cortex-A17 processor with up to 1.8 GHz
- Mali-T764 GPU with support for AFBC (ARM Frame Buffer Compression), OpenGL ES 1.1/2.0/3.1, DirectX 9.3
- High performance dedicated 2D processor
- 4K 10bits H265/H264 video Decoders for 4K video decoding @ 30 Hz
- 1080p video decoders for VC1, MPEG-1/2/4, VP8
- 1080p video encoder for H264 and VP8
- Video post processor for de-interlace, de-noise and enhancements for edge/detail/color
Flexible Memory configuration for better Edge computing!
- OnBoard 2GB Dual Channel LPDDR3
- OnBoard 16GB eMMC storage for more Performance and Stability
- Micro-SD Slot for additional storage capacity and flexibility
IoT friendly connectivity gives massive support for IoT Edge computing developments!
- 1x Gb LAN RTL8211E-VB-CG
- 802.11 b/g/n WiFi & BT 4.0 + EDR
- 4x USB 2.0 ports
- 1x 15-pin MIPI CSI Slot for camera
- 1x 40-pin I/O Header with well known pinning
- up to 28x GPIO pins
- up to 2x SPI bus
- up to 2x I²C bus
- up to 4x UART
- up to 2x PWM
- up to 1x PCM/I²S with sleve mode support
- 2x 5V DC power PINs
- 2x 3.3V DC power PINs
- 8x Ground PINs
- 1x Power-on-Header with 2 PINs
- 1x eMMC-recovery-Header with 2 PINs
- 1x 3.5mm AUDIO jack from RTL ALC4040 AUDIO Codec
- 5V DC Power Input with 2 – 3 A as Micro-USB connector (supports low power voltage input detection)
Good software support for flexible application development!
- Debian based Linux distribution for smooth and functional experience out of the box
- LXDE desktop environment, based on Debian 9
- integrated plug&play NTFS support
- Android support
Parameter
- Form factor
- 8,5X5,4 CM
- Socket type
- ONBOARD
- System chipset
- RK3288
- Memory type
- DDR3
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI
- SATA ports
- 0
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- Makerboard
- Ethernet
- 1X
- Ethernet type
- 1GB
- Cooler included
- Y Y/N
- Power input
- 5V DC
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- Max.memory size
- 2 GB
- Supplier Part
- 90ME0031-M0EAY0
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks