Cart

V8612AV

ASSMANNWSW

THERMALCONDUCTIVE CERAMIC PAD
Supplier: ASSMANN WSW
Matchcode: V8612AV
Rutronik No.: HSINK1515
Unit Pack: 187
MOQ: 187
package: 187
Packaging: INDIVIDUAL
On request
0.6756 $
126.34 $

Parameter

Length
18 mm
Terminal resis
1.5 k/W
Series
V8612
Width
13 mm
Use with
TO220
Automotive
NO
Package
187
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
76169990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?