Cart

V8511Z

ASSMANNWSW V8511Z

image shown is a representation only

ASSMANNWSW

HSINK EXTRUDED W.S.PIN TO-220
Supplier: ASSMANN WSW
Matchcode: V8511Z
Rutronik No.: HSINK1644
Unit Pack: 42
MOQ: 1260
Packaging: BOX
On request
1.22 $
1,537.20 $

Parameter

Length
63.5 mm
Height
25 mm
Opening
17 mm
Terminal resis
3.5 k/W
Series
V8511
Width
41.6 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?