Cart

V8508B

ASSMANNWSW V8508B

image shown is a representation only

ASSMANNWSW

HSINK ATTACH.W.SOLDER PIN C/W21
Supplier: ASSMANN WSW
Matchcode: V8508B
Rutronik No.: HSINK1228
Unit Pack: 400
MOQ: 400
Packaging: BOX
Best Choice
In Stock
0.4284 $
171.36 $

Prices

400 0.4284 $
800 0.4119 $
1,200 0.4054 $
2,000 0.3889 $
2,800 0.3757 $

HSINK ATTACH.W.SOLDER PIN C/W21 Description


Parameter

Length
19 mm
Height
12.7 mm
Opening
5.7 mm
Terminal resis
21 k/W
Series
V8508
Width
12.8 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?