Cart

V7573AT

ASSMANNWSW V7573AT

image shown is a representation only

ASSMANNWSW

HSINK FINGER-SHAPED TO220 C/W21
Supplier: ASSMANN WSW
Matchcode: V7573AT
Rutronik No.: HSINK1677
Unit Pack: 400
MOQ: 400
Packaging: BOX
In Stock
0.3775 $
151.00 $

Prices

400 0.3775 $
800 0.3706 $
1,200 0.3672 $
2,000 0.3638 $
2,800 0.3569 $

Parameter

Length
20 mm
Height
6.9 mm
Terminal resis
21 k/W
Series
V7573
Width
24 mm
Colour
TINNED
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?