Cart

V7477XC

ASSMANNWSW V7477XC

image shown is a representation only

ASSMANNWSW

HSINK EXTRUD.W.SOLDER PIN C/W11
Supplier: ASSMANN WSW
Matchcode: V7477XC
Rutronik No.: HSINK1468
Unit Pack: 100
MOQ: 300
Packaging: BOX
On request
0.7345 $
220.35 $

Prices

300 0.7345 $
600 0.7277 $
900 0.7139 $

Parameter

Length
38.1 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
11 k/W
Series
V7477
Width
34.9 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?