Cart

V7466W

ASSMANNWSW V7466W

image shown is a representation only

ASSMANNWSW

HSINK EXTR.W.SOLDER PIN C/W8.2
Supplier: ASSMANN WSW
Matchcode: V7466W
Rutronik No.: HSINK1674
Unit Pack: 78
MOQ: 312
Packaging: BOX
On request
0.7915 $
246.95 $

Prices

312 0.7915 $
624 0.7841 $
936 0.7693 $

Parameter

Length
25.4 mm
Height
12.7 mm
Opening
26.2 mm
Terminal resis
8.2 k/W
Series
V7466
Width
45 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?