Cart

V6560X

ASSMANNWSW V6560X

image shown is a representation only

ASSMANNWSW

HSINK EXTR.W.SOLDER PIN C/W8.5
Supplier: ASSMANN WSW
Matchcode: V6560X
Rutronik No.: HSINK1648
Unit Pack: 120
MOQ: 120
Packaging: BOX
On request
0.741 $
88.92 $

Prices

120 0.741 $
240 0.71 $
360 0.7014 $
720 0.673 $
1,080 0.6501 $

Parameter

Length
37.5 mm
Height
12 mm
Opening
15.5 mm
Terminal resis
8.5 k/W
Series
V6560X
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?