Cart

V5810

ASSMANNWSW

INSULATING MICA WAF. TOP66CW1.2
Supplier: ASSMANN WSW
Matchcode: V5810
Rutronik No.: HSINK1328
Unit Pack: 1
MOQ: 10000
Packaging: BOX
On request
0.0107 $
107.00 $

Parameter

Length
18 mm
Height
13.5 mm
Series
V5810
Width
0.05 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
76169990990
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?