Cart

V5618A

ASSMANNWSW V5618A

image shown is a representation only

ASSMANNWSW

HSINK FOR IC-MODULE
Supplier: ASSMANN WSW
Matchcode: V5618A
Rutronik No.: HSINK1441
Unit Pack: 500
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.3317 $
331.70 $

Prices

1,000 0.3317 $
2,000 0.3286 $
4,000 0.3256 $
5,000 0.3194 $

Parameter

Length
8.5 mm
Height
4.8 mm
Terminal resis
80 k/W
Series
V5618
Width
6.3 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?