Cart

V5616YT

ASSMANNWSW V5616YT

image shown is a representation only

ASSMANNWSW

U-PROFIL F.TRAN.TO220 DIA3.2CW1
Supplier: ASSMANN WSW
Matchcode: V5616YT
Rutronik No.: HSINK1586
Unit Pack: 500
MOQ: 1000
package: 500
Packaging: BOX
On request
0.3929 $
392.90 $

Prices

1,000 0.3929 $
2,000 0.3893 $
3,000 0.3856 $
5,000 0.3783 $

Parameter

Length
35 mm
Height
13 mm
Opening
14 mm
Terminal resis
17 k/W
Series
V5616
Width
17 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Package
500
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
76169990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?