Cart

V4330N

ASSMANNWSW V4330N

image shown is a representation only

ASSMANNWSW

MACHINED EXTRUTDED HSINK C/W12
Supplier: ASSMANN WSW
Matchcode: V4330N
Rutronik No.: HSINK1608
Unit Pack: 96
MOQ: 1920
Packaging: BOX
On request
0.591 $
1,134.72 $

Parameter

Length
20 mm
Height
11.5 mm
Opening
12 mm
Terminal resis
12 k/W
Series
V4330
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?