Cart

V-1100-SMD/A-L

ASSMANNWSW

HSINK SMD 23K/W TO-263
Supplier: ASSMANN WSW
Matchcode: V1100SMDAL
Rutronik No.: HSINK1697
Unit Pack: 400
MOQ: 400
Packaging: BULK
In Stock
0.67 $
268.00 $

Prices

400 0.67 $
800 0.6253 $
1,200 0.603 $
1,600 0.5509 $
2,800 0.5099 $

Parameter

Length
12.7 mm
Height
9.91 mm
Terminal resis
23 k/W
Series
V1100
Width
26.2 mm
Use with
TO263
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?