Cart

AWZ10T

ASSMANNWSW

10P STRAIN RELIEF
Supplier: ASSMANN WSW
Matchcode: AWZ10T
Rutronik No.: COHE6793
Unit Pack: 180
MOQ: 180
Packaging: BULK
In Stock
0.0463 $
8.33 $

Prices

180 0.0463 $
540 0.0445 $
720 0.0438 $
2,160 0.042 $
5,040 0.0406 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
A-WZ
IP Code
00
Feature materia
PBT
Feature funct.
FOR AWP
Family
STRAIN REL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?